PDP SEO Portlet

MC14040BDG

Binary Ripple Counter, 10 MHz, 1 Gate, 1 Input, 3 V to 18 V, SOIC-16

Manufacturer:onsemi
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: MC14040BDG
Secondary Manufacturer Part#: MC14040BDG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC14040BDG is a 12-stage Binary Counter constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. This part is designed with an input wave shaping circuit and 12 stages of ripple-carry binary counter. The device advances the count on the negative-going edge of the clock pulse. Applications include time delay circuits, counter controls and frequency-driving circuits. It is capable of driving two low-power TTL loads or one low-power Schottky TTL load over the rated temperature range.

  • Fully static operation
  • Diode protection on all inputs
  • Common reset line
  • Pin-for-pin replacement for CD4040B

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
4000
Counter/Divider
260
3250@5V|1440@10V|1000@15V ns
0.02 mA
Surface Mount
MSL 1 - Unlimited
0
1
12
1
0
12
-55 to 125 °C
UP Counter
16SOIC
No
16
10 x 4 x 1.5 mm
50 pF
No
SOIC
No
Negative-Edge
Binary
3.3|5|9|12|15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3020.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
48+
$0.17718
96+
$0.17098
192+
$0.1685
384+
$0.16603
768+
$0.16355