PDP SEO Portlet

MC1403DR2G

10 mA Low Voltage Reference 2.5 V ±25 mV

Manufacturer:onsemi
Product Category: ICs, Voltage References
Avnet Manufacturer Part #: MC1403DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Output Voltage: 2.5 V25 mV
  • Input Voltage Range: 4.5 V to 40 V
  • Quiescent Current: 1.2 mA Typical
  • Output Current: 10 mA
  • Temperature Coefficient: 10 ppm/ C Typical
  • Guaranteed Temperature Drift Specification
  • Equivalent to AD580
  • Standard 8-Pin DIP, and 8-Pin SOIC Package Typical Applications
  • Pb-Free Package is Available

Technical Attributes

Find Similar Parts

Description Value
8 Pins
null
40 V
0 °C
Precision
null
Surface Mount
null
null
null
70 °C
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0
SubTotal:
$0.00