MC14028BDR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Decoders & Demultiplexers
Avnet Manufacturer Part #: MC14028BDR2G
Secondary Manufacturer Part#: MC14028BDR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1-of-10 | ||
| Matte Tin | ||
| 4000B | ||
| Decoder/Demultiplexer | ||
| 260 | ||
| -4.2 mA | ||
| 4.2 mA | ||
| 18 V | ||
| 600@5V|260@10V|180@15V ns | ||
| 0.02 mA | ||
| 3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 10 | ||
| 1 | ||
| 0 | ||
| 0 | ||
| -55 to 125 °C | ||
| 16SOIC | ||
| 16 | ||
| Non-Inverting | ||
| 10 x 4 x 1.5 mm | ||
| 50 pF | ||
| No | ||
| Extended Industrial | ||
| SOIC | ||
| 3.3|5|9|12|15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |