PDP SEO Portlet

MC14025BDG

Triple 3-Input NOR Gate. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC14025BDG
Secondary Manufacturer Part#: MC14025BDG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC14025BDG is a triple 3-input NOR Gate is constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS). This device find primary use is where low power dissipation and/or high noise immunity is desired.

  • All outputs buffered
  • Capable of driving two low-power TTL loads or one low-power schottky TTL load
  • Double diode protection on all inputs
  • Pin-for-Pin replacement for corresponding CD4000 series B suffix device

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
NOR
260
300@5V|130@10V|100@15V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
0
-55 to 125 °C
14SOIC
14
8.75 x 4 x 1.5 mm
No
SOIC
0.0015 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:5610  Mult:55  
USD $:
5610+
$0.12081
5720+
$0.11763
11330+
$0.1161
28050+
$0.11462
56100+
$0.11037