PDP SEO Portlet

MC14024BDR2G

Manufacturer:onsemi
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: MC14024BDR2G
Secondary Manufacturer Part#: MC14024BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
4000
Counter/Divider
260
2000@5V|750@10V|565@15V ns
0.02 mA
Surface Mount
MSL 1 - Unlimited
0
1
7
1
0
7
-55 to 125 °C
UP Counter
14SOIC
No
14
8.75 x 4 x 1.5 mm
50 pF
No
SOIC
No
Negative-Edge
Binary
3.3|5|9|12|15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.17121
15000+
$0.17033
30000+
$0.16946
60000+
$0.16859
120000+
$0.16771