PDP SEO Portlet

MC14024BDG

Manufacturer:onsemi
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: MC14024BDG
Secondary Manufacturer Part#: MC14024BDG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
4000
Counter/Divider
260
2000@5V|750@10V|565@15V ns
0.02 mA
Surface Mount
MSL 1 - Unlimited
0
1
7
1
0
7
-55 to 125 °C
UP Counter
14SOIC
No
14
8.75 x 4 x 1.5 mm
50 pF
No
SOIC
No
Negative-Edge
Binary
3.3|5|9|12|15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  24795.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:55  Mult:1  
USD $:
1+
$0.13757
2+
$0.13276
4+
$0.13083
8+
$0.12891
16+
$0.12698