PDP SEO Portlet

MC14022BDG

Manufacturer:onsemi
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: MC14022BDG
Secondary Manufacturer Part#: MC14022BDG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
4000
Counter/Divider
260
1000@5V|460@10V|350@15V ns
0.02 mA
Surface Mount
MSL 1 - Unlimited
0
1
8
1
0
4
-55 to 125 °C
UP Counter
16SOIC
No
16
10 x 4 x 1.5 mm
50 pF
No
SOIC
Yes
Positive-Edge/Negative-Edge
Octal
3.3|5|9|12|15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  8560.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
1+
$0.16931
2+
$0.16339
4+
$0.16102
8+
$0.15866
16+
$0.15629