PDP SEO Portlet

MC14021BDG

Shift Register, MC14021, Parallel to Serial, 1 Element, 8 bit, SOIC, 16 Pins

Manufacturer:onsemi
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: MC14021BDG
Secondary Manufacturer Part#: MC14021BDG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC14014B and MC14021B 8-bit static shift registers are constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. These shift registers find primary use in parallel-to-serial data conversion, synchronous and asynchronous parallel input, serial output data queueing; and other general purpose register applications requiring low power and/or high noise immunity.

  • Asynchronous Parallel Input/Serial Output (MC14021B)
  • Synchronous Serial Input/Serial Output
  • Full Static Operation
  • "Q"" Outputs from Sixth, Seventh, and Eighth Stages
  • Double Diode Input Protection
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load Over the Rated Temperature Range
  • MC14021B Pin-for-Pin Replacement for CD4021B
  • These Devices are Pb-Free and are RoHS Compliant
"

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
4000
Shift Register
260
800@5V|340@10V|230@15V ns
0.015 mA
Surface Mount
MSL 1 - Unlimited
0
9
3
1
0
8
-55 to 125 °C
Serial/Parallel to Parallel
16SOIC
Yes
16
10 x 4 x 1.5 mm
50 pF
No
SOIC
No
Positive-Edge
3.3|5|9|12|15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  9194.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
48+
$0.2156
96+
$0.2145
192+
$0.20855
384+
$0.20748
768+
$0.2064