MC14020BDG
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 MHz | ||
| 16,383 | ||
| Ripple Carry Binary | ||
| SOIC | ||
| MC14020B | ||
| 4020 | ||
| MC140 | ||
| 16 | ||
| 125 °C | ||
| -55 °C | ||
| 18 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |