PDP SEO Portlet

MC14018BDR2G

Divide-By-N Counter, 8 MHz, 3 V to 18 V, SOIC-16

Manufacturer:onsemi
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: MC14018BDR2G
Secondary Manufacturer Part#: MC14018BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC14018B contains five Johnson counter stages which are asynchronously presettable and resettable. The counters are synchronous, and increment on the positive going edge of the clock. Presetting is accomplished by a logic 1 on the preset enable input. Data on the Jam inputs will then be transferred to their respective Qbar outputs (inverted). A logic 1 on the reset input will cause all Qbar outputs to go to a logic 1 state. Division by any number from 2 to 10 can be accomplished by connecting appropriate Qbar outputs to the data input. Anti-lock gating is included in the MC14018B to assure proper counting sequence.

  • Fully Static Operation
  • Schmitt Trigger on Clock Input
  • Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load Over the Rated Temperature Range
  • Pin-for-Pin Replacement for CD4018B
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
4000
Counter/Divider
260
620@5V|240@10V|170@15V ns
0.02 mA
Surface Mount
MSL 1 - Unlimited
0
1
5
1
0
5
-55 to 125 °C
UP Counter
16SOIC
No
16
Asynchronous
10 x 4 x 1.5 mm
50 pF
No
Asynchronous
SOIC
No
Positive-Edge
Binary
3.3|5|9|12|15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.28028
10000+
$0.27885
20000+
$0.27742
40000+
$0.27599
80000+
$0.27456