PDP SEO Portlet

MC14017BDR2G

Decade, Johnson Counter, 6.7 MHz, 3 V to 18 V, SOIC-16

Manufacturer:onsemi
Product Category: ICs, Logic, Logic Counters
Avnet Manufacturer Part #: MC14017BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fully Static Operation
  • DC Clock Input Circuit Allows Slow Rise Times
  • Carry Out Output for Cascading
  • Divide-by-N Counting
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load Over the Rated Temperature Range
  • Pin-for-Pin Replacement for CD4017B
  • Triple Diode Protection on All Inputs
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
null
16 MHz
9 Counts
-55 °C
3 V
18 V
null
null
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.1804
2500+
$0.1804
5000+
$0.17566
10000+
$0.17338
20000+
$0.17115
40000+
$0.16482
SubTotal:
$451.00