MC14013BDG
Dual D Flip-Flop. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC14013BDG
Secondary Manufacturer Part#: MC14013BDG
- RoHS 10 Compliant
- Tariff Charges
The MC14013BDG is a dual type D Flip-flop constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. Each flip-flop has independent data, (D), direct set, (S), direct reset, (R) and clock (C) inputs and complementary outputs (Q and Qbar). These devices may be used as shift register elements or as type T flip-flops for counter and toggle applications.
- Static operation
- Diode protection on all inputs
- Logic edge-clocked flip-flop design
- Pin-for-pin replacement for CD4013B
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| 4000 | ||
| D-Type | ||
| 260 | ||
| -4.2 mA | ||
| 350@5V|150@10V|100@15V ns | ||
| 0.004 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1 | ||
| 1 | ||
| 2 | ||
| 0 | ||
| -55 to 125 °C | ||
| Differential | ||
| 14SOIC | ||
| 14 | ||
| Inverting|Non-Inverting | ||
| 8.75 x 4 x 1.5 mm | ||
| 50 pF | ||
| No | ||
| Set, Reset | ||
| SOIC | ||
| Positive-Edge | ||
| 3.3|5|9|12|15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |