PDP SEO Portlet

MC14012BDR2G

Dual 4-Input NAND Gates. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC14012BDR2G
Secondary Manufacturer Part#: MC14012BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These Dual 4 Input NAND Gates are constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS). Their primary use is where low power dissipation and/or high noise immunity is desired.

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • All Outputs Buffered
  • Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load Over the Rated Temperature Range.
  • Double Diode Protection on All Inputs
  • Pin-for-Pin Replacements for Corresponding CD4000 Series B Suffix Devices
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
NAND
260
300@5V|130@10V|100@15V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
0
-55 to 125 °C
14SOIC
14
8.75 x 4 x 1.5 mm
No
SOIC
0.0015 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.13009
15000+
$0.12658
30000+
$0.12306
60000+
$0.11954
120000+
$0.11603