MC14011BDTR2G
Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, TSSOP, 4011
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC14011BDTR2G
Secondary Manufacturer Part#: MC14011BDTR2G
- RoHS 10 Compliant
- Tariff Charges
The B Series logic gates are constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS). Their primary use is where low power dissipation and/or high noise immunity is desired.
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- All Outputs Buffered
- Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load Over the Rated Temperature Range.
- Double Diode Protection on All Inputs Except: Triple Diode Protection on MC14011B and MC14081B
- Pin-for-Pin Replacements for Corresponding CD4000 Series B Suffix Devices
- These Devices are Pb-Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| NAND | ||
| 260 | ||
| 250@5V|100@10V|80@15V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -55 to 125 °C | ||
| 14TSSOP | ||
| 14 | ||
| 5.1 x 4.5 x 1.05 mm | ||
| No | ||
| TSSOP | ||
| 0.0015 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |