MC14011BDG
Quad 2-Input NAND Gate. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC14011BDG
Secondary Manufacturer Part#: 26K3926
- RoHS 10 Compliant
- Tariff Charges
The MC14011BDG is a quad 2-input NAND Gate is constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS). This device find primary use is where low power dissipation and/or high noise immunity is desired.
- All outputs buffered
- Capable of driving two low-power TTL loads or one low-power schottky TTL load
- Triple diode protection on all inputs
- Pin-for-Pin replacement for corresponding CD4000 series B suffix device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| NAND | ||
| 260 | ||
| 250@5V|100@10V|80@15V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -55 to 125 °C | ||
| 14SOIC | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| No | ||
| SOIC | ||
| 0.0015 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |