MC14008BDR2G
4-Bit Full Adder. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Arithmetic Logic Units - ALUs
Avnet Manufacturer Part #: MC14008BDR2G
Secondary Manufacturer Part#: MC14008BDR2G
- RoHS 10 Compliant
- Tariff Charges
The MC14008B 4-bit full adder is constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. This device consists of four full adders with fast internal look-ahead carry output. It is useful in binary addition and other arithmetic applications. The fast parallel carry output bit allows high-speed operation when used with other adders in a system.
- Look-Ahead Carry Output
- Diode Protection on All Inputs
- All Outputs Buffered
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Capable of Driving Two Low-power TTL Loads or One Low-powerSchottky TTL Load Over the Rated Temperature Range
- Pin-for-Pin Replacement for CD4008B
- Pb-Free Packages are Available*
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 4000 | ||
| Binary Full Adder | ||
| 260 | ||
| 18 V | ||
| 800@5V|320@10V|230@15V ns | ||
| 0.02 mA | ||
| 3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 1 | ||
| -55 to 125 °C | ||
| 16SOIC | ||
| 16 | ||
| 10 x 4 x 1.5 mm | ||
| 50 pF | ||
| SOIC | ||
| 3.3|5|9|12|15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |