PDP SEO Portlet

MC14007UBDR2G

Dual Complementary Pair Plus Inverter. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC14007UBDR2G
Secondary Manufacturer Part#: MC14007UBDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC14007UB multi-purpose device consists of three N-channel and three P-channel enhancement mode devices packaged to provide access to each device. These versatile parts are useful in inverter circuits, pulse-shapers, linear amplifiers, high input impedance amplifiers, threshold detectors, transmission gating, and functional gating.

  • Diode Protection on All Inputs
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load Over the Rated Temperature Range
  • Pin-for-Pin Replacement for CD4007A or CD4007UB
  • This device has 2 outputs without ESD Protection. Anti-static precautions must be taken.
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
4000
Dual Complementary Pair Plus Inverter
260
-4.2 mA
4.2(Min) mA
18 V
1 uA
3 V
Surface Mount
MSL 1 - Unlimited
1
-55 to 125 °C
14SOIC
14
8.75 x 4 x 1.5 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.12176
5000+
$0.11855
10000+
$0.11701
20000+
$0.11551
40000+
$0.11124