MC14001BDR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC14001BDR2G
Secondary Manufacturer Part#: MC14001BDR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| NOR | ||
| 260 °C | ||
| -8.8 mA | ||
| 8.8 mA | ||
| 80@15V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 4 | ||
| 0 | ||
| 0 | ||
| 3 to 18 V | ||
| -55 to 125 to 125 °C | ||
| CMOS | ||
| 14NSOIC | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| No | ||
| NSOIC | ||
| 0.0015 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |