PDP SEO Portlet

MC12093DR2G

÷·2, ÷·4, ÷·8, 1.1 GHz Low Power Prescaler

Manufacturer:onsemi
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: MC12093DR2G
Secondary Manufacturer Part#: MC12093DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC12093 is a single modulus prescaler for low power frequency division of a 1.1 GHz high frequency input signal. MOSAIC V(tm) technology is utilized to achieve low power dissipation of 6.75 mW at a minimum supply voltage of 2.7 V. On-chip output termination provides output current to drive a 2.0 pF (typical) high impedance load. If additional drive is required for the prescaler output, an external resistor can be added parallel from the OUT pin to GND to increase the output power. Care must be taken not to exceed the maximum allowable current through the output. Divide ratio control inputs SW1 and SW2 select the required divide ratio of 2, 4, or 8. Stand-By mode is featured to reduce current drain to 50 uA typical when the standby pin SB is switched LOW disabling the prescaler.

  • 1.1 GHz Toggle Frequency
  • Supply Voltage 2.7 V to 5.5 Vdc
  • Low Power 3.0 mA Typical
  • Operating Temperature -40 to 85°C
  • Divide by 2, 4 or 8 Selected by SW1 and SW2 Pins
  • On-Chip Termination
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
2008-02-04
Matte Tin
260
1100 MHz
5.5 V
100 MHz
2.7 V
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
8SOIC N
8
5 x 4 x 1.5 mm
No
SOIC N
3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.63077
5000+
$2.565
10000+
$2.53333
20000+
$2.50244
40000+
$2.47229