PDP SEO Portlet

MC12093DG

÷·2, ÷·4, ÷·8, 1.1 GHz Low Power Prescaler

Manufacturer:onsemi
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: MC12093DG
Secondary Manufacturer Part#: MC12093DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC12093DG is a low power modulus Prescaler with stand-by mode for low power frequency division of a 1.1GHz high frequency input signal. MOSAIC V™ technology is utilized to achieve low power dissipation of 6.75mW at a minimum supply voltage of 2.7V. On-chip output termination provides output current to drive a 2pF (typical) high impedance load. If additional drive is required for the prescaler output, an external resistor can be added parallel from the OUT pin to GND to increase the output power. Care must be taken not to exceed the maximum allowable current through the output. Stand-by mode is featured to reduce current drain to 50A typical when the standby pin SB is switched LOW disabling the prescaler.

  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
2008-02-04
Matte Tin
260
1100 MHz
5.5 V
100 MHz
2.7 V
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
8SOIC N
8
5 x 4 x 1.5 mm
No
SOIC N
3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  186.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:98  Mult:1  
USD $: