PDP SEO Portlet

MC12080DR2G

1.1 GHz Prescaler

Manufacturer:onsemi
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: MC12080DR2G
Secondary Manufacturer Part#: MC12080DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC12080 is a single modulus divide by 10, 20, 40, 80 prescaler for low power frequency division of a 1.1 GHz high frequency input signal. Divide ratio control inputs SW1, SW2 and SW3 select the required divide ratio of 10, 20, 40, or 80.An external load resistor is required to terminate the output. An 820 Ohm resistor is recommended to achieve a 1.2 V output swing, when dividing a 1.1 GHz input signal by the minimum divide by ratio of 10, assuming a 8.0 pF load. Output current can be minimized dependent on conditions such as output frequency, capacitive load being driven, and output voltage swing required. Typical values for load resistors are included in the V specification for various divide ratios at 1.1 GHz input frequency.

  • 1.1 GHz Toggle Frequency
  • Supply Voltage 4.5 to 5.5 V
  • Low Power 3.7 mA Typical at VCC = 5.0 V
  • Operating Temperature Range of -40° to 85°C
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
10/20/40/80
Matte Tin
260
1100 MHz
5.5 V
100 MHz
4.5 V
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
8SOIC N
8
5 x 4 x 1.5 mm
No
SOIC N
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.56757
5000+
$2.5
10000+
$2.46753
20000+
$2.4359
40000+
$2.34568