MC12026ADR2G
1.1 GHz Dual Modulus Prescaler
Click image to enlarge
Manufacturer:onsemi
Product Category:
RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: MC12026ADR2G
Secondary Manufacturer Part#: MC12026ADR2G
- RoHS 10 Compliant
- Tariff Charges
The MC12026 is a high frequency, low voltage dual modulus prescaler used in phase-locked loop (PLL) applications. The MC12026A can be used with CMOS synthesizers requiring positive edges to trigger internal counters in a PLL to provide tuning signals up to 1.1 GHz in programmable frequency steps.A Divide Ratio Control (SW) permits selection of an 8/9 or 16/17 divide ratio as desired. The Modulus Control (MC) selects the proper divide number after SW has been biased to select the desired divide ratio.
- 1.1 GHz Toggle Frequency
- Supply Voltage 4.5 to 5.5 V
- Low Power 4.0 mA Typical
- Operating Temperature Range of -40° to 85°C
- The MC12026 is Pin Compatible with the MC12022
- Short Setup Time (tset) 6.0 ns Typical @ 1.1 GHz
- Modulus Control Input Level is Compatible with Standard CMOS and TTL
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2020-01-05 | ||
| Matte Tin | ||
| 260 | ||
| 1100 MHz | ||
| 5.5 V | ||
| 100 MHz | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 8SOIC N | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| SOIC N | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |