PDP SEO Portlet

MC10H176FNG

Flip Flop, MC10H176, D, 2.4 ns, 250 MHz, 50 mA, 20 Pins, PLCC

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC10H176FNG
Secondary Manufacturer Part#: MC10H176FNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Propagation Delay, 1.7 ns Typical
  • Power Dissipation, 460 mW Typical
  • Improved Noise Margin 150 mV (Over Operating Voltage and Temperature Range)
  • Voltage Compensated
  • MECL 10K Compatible
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
ECL
260
2.2@-5.2V ns
Surface Mount
MSL 3 - 168 hours
6
6
6
1
0
0 to 75 °C
Single-Ended
20PLLC
20
Non-Inverting
9.04 x 9.04 x 3.69 mm
No
PLLC
Positive-Edge
-5.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:92  Mult:46  
USD $: