PDP SEO Portlet

MC10H136FNR2G

Counter, Hexadecimal, Synchronous, Universal, 10H, 250 MHz, Max Count 15, -4.94 V to -5.46 V

Manufacturer:onsemi
Product Category: ICs, Logic, Logic Counters
Avnet Manufacturer Part #: MC10H136FNR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Counting Frequency, 250 MHz Minimum
  • Power Dissipation, 625 mW Typical
  • Improved Noise Margin 150 mV (Over Operating Voltage and Temperature Range)
  • Voltage Compensated
  • MECL 10K-Compatible

Technical Attributes

Find Similar Parts

Description Value
null
250 MHz
15 Counts
0 °C
-4.94 V
-5.46 V
null
null
null
75 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0
SubTotal:
$0.00