PDP SEO Portlet

MC10H124PG

Translator, 4 Input, 2.65 ns, 4.75 V to 5.25 V, 16 Pins, PDIP

Manufacturer:onsemi
Avnet Manufacturer Part #: MC10H124PG
Secondary Manufacturer Part#: MC10H124PG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC10H124PG is a quad TTL-to-MECL Translator with TTL strobe input. This quad translator for interfacing data and control signals between a saturated logic section and the MECL section of digital systems. The 10H part is a functional/pinout duplication of the standard MECL 10K™ family part, with 100% improvement in propagation delay and no increase in power-supply current. It has TTL-compatible inputs and MECL complementary open-emitter outputs that allow use as an inverting/non-inverting translator or as a differential line driver. When the common strobe input is at the low-logic level, it forces all true outputs to a MECL low-logic state and all inverting outputs to a MECL high-logic state.

  • Improved noise margin 15mV
  • Voltage compensated
  • MECL 10K compatible

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
ECL
Translator
-50 mA
50 mA
2.65@-5.2V@5V ns
Through Hole
12 V
16PDIP
16
19.55 x 6.85 x 3.43 mm
No
PDIP
TTL to MECL

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:159  Mult:1  
USD $: