PDP SEO Portlet

MC10H123FNG

NOR Gate, Triple, 10 Input, 20 Pins, PLLC, MC10H123

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC10H123FNG
Secondary Manufacturer Part#: MC10H123FNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC10H123 is a triple 4-3-3-Input Bus Driver. The MC10H123 consists of three NOR gates designed for bus driving applications on card or between cards. Output low logic levels are specified with V = -2.1 Vdc so that the bus may be terminated to -2.0 Vdc. The gate output, when low, appears as a high impedance to the bus, because the output emitter-followers of the MC10H123 are "turned-off."" This eliminates discontinuities in the characteristic impedance of the bus. The V level is specified when driving a 25-ohm load terminated to -2.0 Vdc, the equivalent of a 50-ohm bus terminated at both ends. Although 25 ohms is the lowest characteristic impedance that can be driven by the MC10H123, higher impedance values may be used with this part."

  • Propagation Delay, 1.5 ns Typical
  • Improved Noise Margin 150 mV (Over Operating Voltage and Temperature Range)
  • Voltage Compensated
  • MECL 10K-Compatible
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
PLLC
10H
20
75 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:87  Mult:1  
USD $:
87+
$7.83
174+
$7.656
348+
$7.482
696+
$7.308
1392+
$7.134