MC10H116FNR2G
Triple Receiver 20-Pin PLLC T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
Drivers & Interfaces, Other Drivers & Interfaces
Avnet Manufacturer Part #: MC10H116FNR2G
Secondary Manufacturer Part#: MC10H116FNR2G
- RoHS 10 Compliant
- Tariff Charges
The MC10H116 is a triple differential amplifier designed for use insensing differential signals over long lines and is a functional/pinoutduplication of the MC10116, with 100% improvement in propagationdelay and no increase in power-supply current.
- Propagation Delay, 1.0 ns Typical
- Power Dissipation 85 mW Typ/Pkg (same as MECL 10K)
- Improved Noise Margin 150 mV (Over Operating Voltage and Temperature Range)
- Voltage Compensated
- MECL 10K Compatible
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| PLLC | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 20 | ||
| 3 | ||
| 0 to 75 °C | ||
| 75 °C | ||
| 0 °C | ||
| 20PLLC | ||
| 20 | ||
| 9.04 x 9.04 x 3.69 mm | ||
| No | ||
| PLLC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |