MC10EP57DTG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Multiplexers / Demultiplexers
Avnet Manufacturer Part #: MC10EP57DTG
Secondary Manufacturer Part#: MC10EP57DTG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 4:1 | ||
| Gold | ||
| ECL | ||
| Multiplexer | ||
| 265 | ||
| -50 mA | ||
| 50 mA | ||
| -5.5|5.5 V | ||
| 0.475@3V to 5.5V ns | ||
| -3|3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| -40 to 85 °C | ||
| 20TSSOP | ||
| 20 | ||
| 6.6 x 4.5 x 1.05 mm | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |