MC10EP51DTG
3.3 V / 5.0 V ECL D Flip-Flop with Reset and Differential Clock
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC10EP51DTG
Secondary Manufacturer Part#: MC10EP51DTG
- RoHS 10 Compliant
- Tariff Charges
350 ps Typical Propagation Delay Maximum Frequency > 3 GHz Typical PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -5.5 V Open Input Default State Safety Clamp on Inputs These Devices are Pb-Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| ECL | ||
| 265 | ||
| -50 mA | ||
| 0.37@3V to 5.5V ns | ||
| -3, 3 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 0 | ||
| -40 to 85 °C | ||
| Differential | ||
| 8TSSOP | ||
| 8 | ||
| Inverting|Non-Inverting | ||
| 3.1 x 3.1 x 0.95 mm | ||
| No | ||
| Reset | ||
| TSSOP | ||
| Positive-Edge/Negative-Edge | ||
| -3.3|-5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |