PDP SEO Portlet

MC10EP446FAG

Logic IC, Parallel / Serial Converter, MC10EP446 Series

Manufacturer:onsemi
Product Category: Logic ICs, Other Logic ICs
Avnet Manufacturer Part #: MC10EP446FAG
Secondary Manufacturer Part#: MC10EP446FAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC10/100EP446 is an integrated 8-bit parallel to serial data converter. The device is designed with unique circuit topology to operate for NRZ data rates up to 3.2 Gb/s. The conversion sequence from parallel data into a serial data stream is from bit D0 to D7. The parallel input pins D0-D7 are configurable to be threshold controlled by CMOS, ECL, or TTL level signals. The serial data rate output can be selected at internal clock data rate or twice the internal data rate using the CKSEL pin. Control pins are provided to reset (SYNC) and disable internal clock circuitry (CKEN). In either CKSEL modes, the internal flip-flops are triggered on the rising edge for CLK and the multiplexers are switched on the falling edge of CLK, therefore, all associated specification limits are referenced to the negative edge of the clock input. Additionally, V pin is provided for single-ended input condition. The 100 Series devices contain temperature compensation network.

  • 3.2 Gb/s Typical Data Rate Capability
  • Differential Clock and Serial Inputs
  • VBB Output for Single-ended Input Applications
  • Asynchronous Data Reset (SYNC)
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Parallel Interface Can Support PECL, TTL and CMOS
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
Parallel/Serial Converter
Matte Tin
ECL
265
Surface Mount
MSL 2 - 1 year
4
1
5.5, 1.8 V
-40 to 85 °C
32LQFP
32
7 x 7 x 1.45 mm
LQFP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: