PDP SEO Portlet

MC10EP29DTG

Flip Flop, MC10EP29, D, 500 ps, 3 GHz, 50 mA, 20 Pins, WTSSOP

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC10EP29DTG
Secondary Manufacturer Part#: MC10EP29DTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Maximum Frequency > 3 GHz Typical
  • 500 ps Typical Propagation Delays
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
No
Differential
Gold
ECL
265
-50 mA
0.5@3V to 5.5V ns
-3, 3 V
Surface Mount
MSL 1 - Unlimited
2
1
1
2
0
-40 to 85 °C
Differential
20TSSOP
20
Inverting|Non-Inverting
6.6 x 4.5 x 1.05 mm
No
Set, Reset
TSSOP
Positive-Edge/Negative-Edge
-3.3|-5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:56  Mult:1  
USD $:
56+
$12.02667
112+
$11.88895
224+
$11.8286
448+
$11.76825
896+
$11.7079