PDP SEO Portlet

MC10EP11DG

Clock Divider, Fanout Buffer IC, 3 GHz, 2 Outputs, ECL, PECL, 3 V to 5.5 V, SOIC-8

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: MC10EP11DG
Secondary Manufacturer Part#: MC10EP11DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC10EP11 is a differential 1 to 2 fanout buffer. The device is pin and functionally equivalent to the LVEL11 device. With AC performance much faster than the LVEL11 device, the EP11 is ideal for applications requiring the fastest AC performance available.

  • 220ps Typical Propagation Delay
  • Maximum Frequency > 3 GHz Typical
  • PECL Mode Operating Range: VCC= 3.0 V to 5.5 V with VEE= 0 V
  • NECL Mode Operating Range: VCC= 0 V with VEE= -3.0 V to -5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Q Outputs Will Default LOW with Inputs Open or at VEE
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
NSOIC
3 GHz
ECL
1
2
8
85 °C
-40 °C
ECL
MC10EP11 Series
5.5, 5.5 Vdc
3, 3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:196  Mult:98  
USD $: