PDP SEO Portlet

MC10EP105FAG

3.3 V / 5.0 V ECL Quad 2-Input Differential AND/NAND Gate

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC10EP105FAG
Secondary Manufacturer Part#: MC10EP105FAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC10/100EP105 is a quad 2-input differential AND/NAND gate. Each gate is functionally equivalent to the EP05 and LVEL05 devices. With AC performance much faster than the LVEL05 device, the EP105 is ideal for applications requiring the fastest AC performance available.The 100 Series contains temperature compensation.

  • 275ps Typical Propagation Delay
  • Maximum Frequency > 3 Ghz Typical
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
AND/NAND
265
-5.5, 5.5 V
0.35@3V to 5.5V ns
-3, 3 V
Surface Mount
MSL 2 - 1 year
0
0
-40 to 85 °C
32LQFP
32
7 x 7 x 1.45 mm
No
LQFP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$16.60057
500+
$15.70324
1000+
$15.29
2000+
$14.89795
4000+
$14.5255