PDP SEO Portlet

MC10EP05DR2G

3.3 V / 5.0 V 2-Input Differential AND/NAND Gate

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC10EP05DR2G
Secondary Manufacturer Part#: MC10EP05DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC10/100EP05 is a 2-input differential AND/NAND gate.The device is functionally equivalent to the EL05 and LVEL05devices. With AC performance much faster than the LVEL05 device,the EP05 is ideal for applications requiring the fastest AC performanceavailable.The 100 Series contains temperature compensation.

  • 220ps Typical Propagation Delay
  • Maximum Frequency > 3 Ghz Typical
  • PECL Mode Operating Range:VCC= 3.0 V to 5.5 V with VEE= 0 V
  • NECL Mode Operating Range: VCC= 0 V with VEE= -3.0 V to -5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Q Output Will Default LOW with Inputs Open or at VEE
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$7.29486
5000+
$7.1029
10000+
$7.01065
20000+
$6.92077
40000+
$6.66444