PDP SEO Portlet

MC10EP016FAG

Manufacturer:onsemi
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: MC10EP016FAG
Secondary Manufacturer Part#: MC10EP016FAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
ECL
Counter
265
-5.5, 5.5 V
0.65@3V to 5.5V ns
-3, 3 V
Surface Mount
MSL 2 - 1 year
1
8
8
1
0
8
-40 to 85 °C
UP Counter
32LQFP
Yes
32
Synchronous
7 x 7 x 1.45 mm
No
Asynchronous
LQFP
Yes
Positive-Edge/Negative-Edge
Binary
-3.3|-5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: