PDP SEO Portlet

MC10EL89DR2G

Coaxial Cable Driver

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: MC10EL89DR2G
Secondary Manufacturer Part#: MC10EL89DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC10EL/100EL89 is a differential fanout gate specifically designed to drive coaxial cables. The device is especially useful in Digital Video Broadcasting applications; for this application, since the system is polarity free, each output can be used as an idependent driver. The driver boasts a gain of approximately 40 and produces output swings twice as large as a standard ECL output. When driving a coaxial cable, proper termination is required at both ends of the line to minimize signal loss. The 1.6V output swings allow for termination at both ends of the cable, while maintaining the required 800mV swing at the receiving end of the cable. Because of the larger output swings, the device cannot be terminated into the standard -2.0V. All of the DC parameters are tested with a 50 O to -3.0V load. The driver accepts a standard differential ECL input and can run off of the Digital Video Broadcast standard -5.0V supply.

  • 375ps Propagation Delay
  • 1.6V Output Swings
  • ESD Protection: >1 KV HBM, >100 V MM
  • PECL Mode Operating Range: VCC= 4.2 V to 5.7 V with VEE= 0 V
  • NECL Mode Operating Range: VCC= 0 V with VEE= -4.2 V to -5.7 V
  • Internal Input Pulldown Resistors
  • Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
  • Moisture Sensitivity Level 1
    For Additional Information, see Application Note AND8003/D
  • Flammability Rating: UL-94 code V-0 @ 1/8",Oxygen Index 28 to 34
  • Transistor Count = 31 devices
  • Pb-Free Packages are Available
"

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
NSOIC
1500 MHz
ECL
1
2
8
85 °C
-40 °C
ECL
MC10EL89 Series
5.7, 5.7 Vdc
4.2, 4.2 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$6.08729
5000+
$5.75824
10000+
$5.60671
20000+
$5.46295
40000+
$5.32638