PDP SEO Portlet

MC10EL89DG

Coaxial Cable Driver

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: MC10EL89DG
Secondary Manufacturer Part#: MC10EL89DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC10EL89DG is a Differential Fan-out Gate specifically designed to drive coaxial cables. The device is especially useful in digital video broadcasting applications, for this application, since the system is polarity free, each output can be used as an independent driver. The driver boasts a gain of approximately 40 and produces output swings twice as large as a standard ECL output. When driving a coaxial cable, proper termination is required at both ends of the line to minimize signal loss. The 1.6V output swings allow for termination at both ends of the cable, while maintaining the required 800mV swing at the receiving end of the cable. Because of the larger output swings, the device cannot be terminated into the standard -2V. All of the DC parameters are tested with a 50O to -3V load. The driver accepts a standard differential ECL input and can run off of the digital video broadcast standard -5V supply.

  • Internal input pull down resistors
  • Meets or exceeds JEDEC spec EIA/JESD78 IC latch-up test
  • Moisture sensitivity level 1
  • UL94V-0 at 1/8

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
NSOIC
1500 MHz
ECL
1
2
8
85 °C
-40 °C
ECL
MC10EL89 Series
5.7, 5.7 Vdc
4.2, 4.2 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:196  Mult:98  
USD $:
196+
$6.13486
392+
$5.80324
784+
$5.65053
1568+
$5.50564
3136+
$5.368