PDP SEO Portlet

MC10EL52DTR2G

Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin TSSOP T/R

Manufacturer:onsemi
Product Category: ICs, Logic, Flip-Flops
Avnet Manufacturer Part #: MC10EL52DTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 365ps Propagation Delay
  • 2.0GHz Toggle Frequency
  • ESD Protection: > 1 KV HBM, > 100 V MM
  • PECL Mode Operating Range: VCC= 4.2 V to 5.7 V with VEE= 0 V
  • NECL Mode Operating Range: VCC= 0 V with VEE= -4.2 V to -5.7 V
  • Internal Input Pulldown Resistors on D and CLK
  • Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
  • Moisture Sensitivity Level 1
    For Additional Information, see Application Note AND8003/D
  • Flammability Rating: UL-94 code V-0 @ 1/8, Oxygen Index 28 to 34
  • Transistor Count = 48 devices
  • Pb-Free Packages are Available
""

Technical Attributes

Find Similar Parts

Description Value
465 ps
8 Pins
null
null
-40 °C
4.2 V
5.7 V
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0
SubTotal:
$0.00