PDP SEO Portlet

MC10EL33DG

Multiplier/Divider, Divide by 4, 2 Input, 4.2 GHz, 4.2 V to 5.7 V, 8 Pins, NSOIC

Manufacturer:onsemi
Product Category: Logic ICs, Multipliers & Dividers
Avnet Manufacturer Part #: MC10EL33DG
Secondary Manufacturer Part#: MC10EL33DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC10EL/100EL33 is an integrated ÷4 divider. The differential clock inputs and the V allow a differential, single-ended or AC coupled interface to the device. If used, the V output should be bypassed to ground with a 0.015F capacitor. Also note that the V is designed to be used as an input bias on the EL33 only, the V output has limited current sink and source capability. The reset pin is asynchronous and is asserted on the rising edge. Upon power-up, the internal flip-flops will attain a random state; the reset allows for the synchronization of multiple EL33's in a system.The 100 Series contains temperature compensation.

  • 650ps Propagation Delay
  • 4.0GHz Toggle Frequency
  • ESD Protection: > 1 KV HBM, > 100 V MM
  • PECL Mode Operating Range: VCC= 4.2 V to 5.7 V with VEE= 0 V
  • NECL Mode Operating Range: VCC= 0 V with VEE= -4.2 V to -5.7 V
  • Internal Input Pulldown Resistors on CLK(s) and R.
  • Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
  • Moisture Sensitivity Level 1
    For Additional Information, see Application Note AND8003/D
  • Flammability Rating: UL-94 code V-0 @ 1/8", Oxygen Index 28 to 34
  • Transistor Count = 95 devices
  • Pb-Free Packages are Available
"

Technical Attributes

Find Similar Parts

Description Value
Divider
Matte Tin
ECL
265
Surface Mount
MSL 1 - Unlimited
1
1
-5, 5 V
-40 to 85 °C
8SOIC N
8
5 x 4 x 1.5 mm
No
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:196  Mult:98  
USD $: