PDP SEO Portlet

MC10EL31DR2G

5.0 V ECL D Flip-Flop with Set and Reset

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC10EL31DR2G
Secondary Manufacturer Part#: MC10EL31DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 475ps Propagation Delay
  • 2.8GHz Toggle Frequency
  • ESD Protection: > 1 KV HBM, > 100 V MM
  • PECL Mode Operating Range: VCC= 4.2 V to 5.7 V with VEE= 0 V
  • NECL Mode Operating Range: VCC= 0 V with VEE= -4.2 V to -5.7 V
  • Internal Input Pulldown Resistors on D, CLK, S, and R
  • Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
  • Moisture Sensitivity Level 1
    For Additional Information, see Application Note AND8003/D
  • Flammability Rating: UL-94 code V-0 @ 1/8", Oxygen Index 28 to 34
  • Metastability 125 ps (see Application Note AN1504)
  • Transistor Count = 79 devices
  • Pb-Free Packages are Available
"

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
ECL
265
0.59@5V ns
-4.2, 4.2 V
Surface Mount
MSL 1 - Unlimited
1
1
1
1
0
-40 to 85 °C
Differential
8SOIC N
8
Inverting|Non-Inverting
5 x 4 x 1.5 mm
No
Set, Reset
SOIC N
Positive-Edge
-5|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:229  Mult:1  
USD $:
229+
$3.9788
458+
$3.9585
916+
$3.9382
1832+
$3.52128
3664+
$3.50304