PDP SEO Portlet

MC10EL31DG

5.0 V ECL D Flip-Flop with Set and Reset

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC10EL31DG
Secondary Manufacturer Part#: MC10EL31DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC10EL31DG is a D-type Flip-flop with set and reset. It is functionally equivalent to the E131 device with higher performance capabilities. With propagation delays and output transition times significantly faster than the E131, the EL31 is ideally suited for those applications which require the ultimate in AC performance. Both set and reset inputs are asynchronous, level triggered signals.

  • Internal input pull-down resistors on D, CLK, S and R
  • Meets or exceeds JEDEC spec EIA/JESD78 IC latchup test
  • UL94V-0 Flammability rating
  • Transistor count - 79 devices

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
ECL
265
0.59@5V ns
-4.2, 4.2 V
Surface Mount
MSL 1 - Unlimited
1
1
1
1
0
-40 to 85 °C
Differential
8SOIC N
8
Inverting|Non-Inverting
5 x 4 x 1.5 mm
No
Set, Reset
SOIC N
Positive-Edge
-5|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  196.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.42959
2+
$3.4004
4+
$3.34203
8+
$3.28365
16+
$3.22527