MC10EL16DR2G
Differential Receiver
- RoHS 10 Compliant
- Tariff Charges
The MC10EL16DR2G is a Differential Receiver functionally equivalent to the E116 device with higher performance capabilities. With output transition times significantly faster than the E116 the EL16 is ideally suited for interfacing with high frequency sources. The VBB pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also re-bias AC coupled inputs. When used, decouple VBB and VCC via a 0.01µF capacitor and limit current sourcing or sinking to 0.5mA. When not used, VBB should be left open. Under open input conditions (pulled to VEE) internal input clamps will force the Q output low. The 100 Series contains temperature compensation.
- Internal input pull down resistors
- Meets or exceeds JEDEC spec EIA/JESD78 IC latch-up test
- Moisture sensitivity level 1
- UL94V-0 at 0.125 in, oxygen index 28 to 34 Flammability rating
- 190ps Propagation delay
- 1kV HBM and 100V MM ESD protection
- VCC=4.2 to 5.7V with VEE=0V PECL mode operating range
- VCC=0V with VEE=-4.2 to -5.7V NECL mode operating range
- 47 devices Transistor count
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 265 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 8SOIC N | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |