PDP SEO Portlet

MC10EL01DG

ECL 4-Input OR/NOR Gate

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC10EL01DG
Secondary Manufacturer Part#: MC10EL01DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC10EL01DG is a 4-input OR/NOR Gate, the device is functionally equivalent to the E101 device with higher performance capabilities. With propagation delays and output transition times significantly faster than the E101, the EL01 is ideally suited for those applications which require the ultimate in AC performance.

  • 230ps Propagation delay
  • ESD protection - 1kV Human body model, 100V Machine model
  • PECL mode operating range - VCC = 4.2V to 5.7V with VEE = 0V
  • NECL mode operating range - VCC = 0V with VEE = -4.2V to -5.7V
  • Internal input pull-down resistors
  • Meets or exceeds JEDEC Spec EIA/JESD78 IC latch up test
  • UL94V-0 Flammability rating
  • Transistor count - 46 devices

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
OR/NOR
265
-5.7, 5.7 V
0.33@5V ns
-4.2, 4.2 V
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
8SOIC N
8
5 x 4 x 1.5 mm
No
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:196  Mult:98  
USD $:
196+
$4.49114
392+
$4.24838
784+
$4.13658
1568+
$4.03051
3136+
$3.92975