PDP SEO Portlet

MC10E150FNR2G

Latch, D Type Transparent, Complementary, Differential, ECL, 550 ps, 50 mA, 28 Pins, PLCC

Manufacturer:onsemi
Product Category: ICs, Logic, Logic Latches
Avnet Manufacturer Part #: MC10E150FNR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 800ps Max. Propagation Delay
  • PECL Mode Operating Range: VCC = 4.2 V to 5.7 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = -4.2 V to -5.7 V
  • Internal Input Pulldown Resistors
  • ESD Protection: > 1 kV HBM, > 75 V MM
  • Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
  • Moisture Sensitivity Level 1
    For Additional Information, see Application Note AND8003/D
  • Flammability Rating: UL-94 code V-0 @ 1/8", Oxygen Index 28 to 34
  • Transistor Count = 173 devices
  • Pb-Free Packages are Available
"""

Technical Attributes

Find Similar Parts

Description Value
6 bit
550 ps
28 Pins
50 mA
0 °C
4.2 V
5.7 V
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0
SubTotal:
$0.00