MC100LVEP210FARG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Clock Driver, Fanout Buffer | ||
| LQFP-EP | ||
| 3 GHz | ||
| ECL, HSTL, LVDS, PECL | ||
| 2 | ||
| 5 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| ECL, PECL | ||
| MC100LVEP210 Series | ||
| 3.8, 3.8 Vdc | ||
| 2.375, 2.375 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |