MC100LVEP210FAG
Clock Driver, 1:5 Differential, Dual ECL / PECL / HSTL, 2.5 V / 3.3 V
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: MC100LVEP210FAG
- RoHS 10 Compliant
- Tariff Charges
- 85 ps Typical Device-to-Device Skew
- 20 ps Typical Output-to-Output Skew
- VBBOutput
- Jitter Less than 1 ps RMS
- 350 ps Typical Propagation Delay
- Maximum Frequency >3 Ghz
- The 100 Series Contains Temperature Compensation
- PECL and HSTL Mode Operating Range: VCC = 2.375 V to 3.8 V with VEE = 0 V
- NECL Mode Operating Range: VCC = 0 V with VEE = -2.375 V to -3.8 V
- Open Input Default State
- LVDS Input Compatible
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Clock Driver, Fanout Buffer | ||
| null | ||
| 3 GHz | ||
| null | ||
| ECL, HSTL, LVDS, PECL | ||
| 2 Inputs | ||
| null | ||
| null | ||
| 85 °C | ||
| -40 °C | ||
| ECL, PECL | ||
| null | ||
| null | ||
| 3.8 VDC | ||
| 2.375 VDC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |