PDP SEO Portlet

MC100LVEP16DTR2G

Differential Driver / Receiver

Manufacturer:onsemi
Avnet Manufacturer Part #: MC100LVEP16DTR2G
Secondary Manufacturer Part#: MC100LVEP16DTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC10LVEP16 is a world-class differential receiver/driver. The device is functionally equivalent to the EL16, EP16 and LVEL16 devices. With output transition times significantly faster than the EL16 and LVEL16, the LVEP16 is ideally suited for interfacing with high frequency and low voltage (2.5 V) sources. Single ended input operation is limited to a V >= 3.0 V in PECL mode, or V The V pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to V as a switching reference voltage.V may also rebias AC coupled inputs. When used, decouple V and V via a 0.01 uF capacitor and limit current sourcing or sinking to 0.5 mA. When not used, V should be left open. The 100 Series contains temperature compensation.

  • 240 ps Propagation Delay
  • Maximum Frequency > 4 GHz Typical
  • PECL Mode Operating Range: VCC= 2.375 V to 3.8 V with VEE=0 V
  • NECL Mode Operating Range: VCC=0 V with VEE= -2.375 V to -3.8 V
  • VBB Output
  • Open Input Default State
  • LVDS Input Compatible

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Matte Tin
265
Surface Mount
MSL 3 - 168 hours
8
8TSSOP
8
3.1 x 3.1 x 0.95 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$6.46043
5000+
$6.11122
10000+
$5.9504
20000+
$5.79782
40000+
$5.65288