MC100LVEP16DTG
Differential Driver / Receiver
- RoHS 10 Compliant
- Tariff Charges
The MC10LVEP16 is a world-class differential receiver/driver. The device is functionally equivalent to the EL16, EP16 and LVEL16 devices. With output transition times significantly faster than the EL16 and LVEL16, the LVEP16 is ideally suited for interfacing with high frequency and low voltage (2.5 V) sources. Single ended input operation is limited to a V >= 3.0 V in PECL mode, or V The V pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to V as a switching reference voltage.V may also rebias AC coupled inputs. When used, decouple V and V via a 0.01 uF capacitor and limit current sourcing or sinking to 0.5 mA. When not used, V should be left open. The 100 Series contains temperature compensation.
- 240 ps Propagation Delay
- Maximum Frequency > 4 GHz Typical
- PECL Mode Operating Range: VCC= 2.375 V to 3.8 V with VEE=0 V
- NECL Mode Operating Range: VCC=0 V with VEE= -2.375 V to -3.8 V
- VBB Output
- Open Input Default State
- LVDS Input Compatible
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Matte Tin | ||
| 265 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 8TSSOP | ||
| 8 | ||
| 3.1 x 3.1 x 0.95 mm | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |