PDP SEO Portlet

MC100LVEP11DTR2G

ECL 1:2 Differential Clock / Data Fanout Buffer

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: MC100LVEP11DTR2G
Secondary Manufacturer Part#: MC100LVEP11DTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC10LVEP11 is a differential 1:2 fanout buffer. The device is pin and functionally equivalent to the EP11 device. With AC performance the same as the EP11 device, the LVEP11 is ideal for applications requiring lower voltage. Single ended CLK input operation is limited to a V >= 3.0 V in PECL mode, or V The 100 Series contains temperature compensation.

  • 240 ps Typical Propagation Delay
  • Maximum Frequency > 3 GHz Typical
  • PECL Mode Operating Range: VCC= 2.375 V to 3.8 V with VEE= 0 V
  • NECL Mode Operating Range: VCC= 0 V with VEE= -2.375 V to -3.8 V
  • Open Input Default State
  • Q Outputs will default LOW with inputs open or at VEE
  • LVDS Input Compatible

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
3 GHz
LVDS
1
2
8
85 °C
-40 °C
ECL
MC100LVEP11 Series
3.8, 3.8 Vdc
2.375, 2.375 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.81043
5000+
$3.60446
10000+
$3.5096
20000+
$3.41962
40000+
$3.33412