MC100LVEL90DWR2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Lead | ||
| 265 | ||
| -50 mA | ||
| 0.67@-3V to -5.5V@3V to 3.8V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| ±3.3|-5/3.3 V | ||
| 20SOIC W | ||
| 20 | ||
| 12.95 x 7.6 x 2.4 mm | ||
| No | ||
| SOIC W | ||
| ECL to LVPECL |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |